Parametric Equivalent
Parametric Equivalent

RG1005P-822-W-T5 | |
|---|---|
DigiKey Part Number | RG1005P-822-W-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005P-822-W-T5 |
Description | RES SMD 8.2KOHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-822-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-822-W-T1 | Susumu | 0 | RG1005N-822-W-T1-ND | €0.36349 | Parametric Equivalent |
| RG1005N-822-W-T5 | Susumu | 0 | RG1005N-822-W-T5-ND | €0.39770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.23131 | €1,156.55 |
| Unit Price without VAT: | €0.23131 |
|---|---|
| Unit Price with VAT: | €0.27757 |


