
RG1005P-4020-B-T5 | |
|---|---|
DigiKey Part Number | RG10P402BTR-ND - Tape & Reel (TR) RG10P402BCT-ND - Cut Tape (CT) RG10P402BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4020-B-T5 |
Description | RES SMD 402 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4020-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10720 | €2.68 |
| 50 | €0.10120 | €5.06 |
| 100 | €0.09550 | €9.55 |
| 250 | €0.08872 | €22.18 |
| 500 | €0.08406 | €42.03 |
| 1.000 | €0.07981 | €79.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07762 | €388.10 |
| 10.000 | €0.07442 | €744.20 |
| 15.000 | €0.07272 | €1,090.80 |
| 25.000 | €0.07075 | €1,768.75 |
| 35.000 | €0.06956 | €2,434.60 |
| 50.000 | €0.06837 | €3,418.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

