Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXV1220S-6DBN4-T | |
|---|---|
DigiKey Part Number | PXV1220S-6DBN4-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXV1220S-6DBN4-T |
Description | RF ATTENUATOR 6DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 6dB |
Manufacturer Susumu | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 63mW |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXV1220S-6DBN1-T02 | Susumu | 84 | 408-PXV1220S-6DBN1-T02CT-ND | €12.17000 | Parametric Equivalent |
| PXV1220S-6DBN2-T02 | Susumu | 0 | 408-1510-2-ND | €9.10415 | Parametric Equivalent |
| PXV1220S-6DBN3-T02 | Susumu | 195 | 408-PXV1220S-6DBN3-T02CT-ND | €12.17000 | Parametric Equivalent |
| PXV1220S-6DBN5-T | Susumu | 0 | PXV1220S-6DBN5-T-ND | €6.86924 | Parametric Equivalent |
| PXV1220S-6DBN6-T | Susumu | 0 | PXV1220S-6DBN6-T-ND | €6.86924 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.86924 | €6,869.24 |
| Unit Price without VAT: | €6.86924 |
|---|---|
| Unit Price with VAT: | €8.24309 |



