
PXV1220S-5DBN2-T02 | |
|---|---|
DigiKey Part Number | 408-PXV1220S-5DBN2-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-5DBN2-T02CT-ND - Cut Tape (CT) 408-PXV1220S-5DBN2-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-5DBN2-T02 |
Description | RF ATTENUATOR 5DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 5dB |
Manufacturer Susumu | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 63mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXV1220S-5DBN1-T02 | Susumu | 130 | 408-PXV1220S-5DBN1-T02CT-ND | €12.17000 | Parametric Equivalent |
| PXV1220S-5DBN3-T02 | Susumu | 249 | 408-PXV1220S-5DBN3-T02CT-ND | €12.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.17000 | €12.17 |
| 10 | €10.58900 | €105.89 |
| 25 | €10.03800 | €250.95 |
| 100 | €9.28290 | €928.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €8.93770 | €1,787.54 |
| 400 | €8.61258 | €3,445.03 |
| 600 | €8.43127 | €5,058.76 |
| 1.000 | €8.21173 | €8,211.73 |
| Unit Price without VAT: | €12.17000 |
|---|---|
| Unit Price with VAT: | €14.60400 |

