2.2 µH Unshielded Inductor 5.5 A 35mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB053T-2R2MS

DigiKey Part Number
408-1519-2-ND - Tape & Reel (TR)
408-1519-1-ND - Cut Tape (CT)
408-1519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMB053T-2R2MS
Description
FIXED IND 2.2UH 5.5A 35 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 5.5 A 35mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.191" L x 0.185" W (4.85mm x 4.70mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.60500€6.05
100€0.49730€49.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.41715€417.15
2.000€0.39338€786.76
3.000€0.38012€1,140.36
5.000€0.36406€1,820.30
7.000€0.35387€2,477.09
10.000€0.34338€3,433.80
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.87600