
KRL3216T4-M-R003-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3216T4-M-R003-F-T1TR-ND - Tape & Reel (TR) 408-KRL3216T4-M-R003-F-T1CT-ND - Cut Tape (CT) 408-KRL3216T4-M-R003-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4-M-R003-F-T1 |
Description | RES 0.003 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4-M-R003-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.47000 | €3.47 |
| 10 | €2.33700 | €23.37 |
| 25 | €2.03040 | €50.76 |
| 50 | €1.83800 | €91.90 |
| 100 | €1.67480 | €167.48 |
| 250 | €1.49596 | €373.99 |
| 500 | €1.38408 | €692.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.28904 | €1,289.04 |
| 2.000 | €1.20833 | €2,416.66 |
| 3.000 | €1.16687 | €3,500.61 |
| 5.000 | €1.11999 | €5,599.95 |
| 7.000 | €1.09206 | €7,644.42 |
| Unit Price without VAT: | €3.47000 |
|---|---|
| Unit Price with VAT: | €4.16400 |

