Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZL681M0JTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZL681M0JTR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZL681M0JTR-0810S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZS681M0JTR-0810S | Surge | 0 | 4403-VZS681M0JTR-0810STR-ND | €0.13106 | Parametric Equivalent |
| VZS681M1ATR-0810S | Surge | 0 | 4403-VZS681M1ATR-0810STR-ND | €0.15274 | Parametric Equivalent |
| 865080153013 | Würth Elektronik | 181 | 732-8478-1-ND | €0.53000 | Parametric Equivalent |
| EEV687M6R3A9MAA | KEMET | 0 | EEV687M6R3A9MAA-ND | €0.14540 | Parametric Equivalent |
| EMVY6R3ARA681MHA0G | Chemi-Con | 470 | 565-EMVY6R3ARA681MHA0GCT-ND | €0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12132 | €606.60 |
| Unit Price without VAT: | €0.12132 |
|---|---|
| Unit Price with VAT: | €0.14558 |





