
RXW821M0JBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXW821M0JBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXW821M0JBK-0815S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 438 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07397 | €739.70 |
| Unit Price without VAT: | €0.07397 |
|---|---|
| Unit Price with VAT: | €0.08876 |

