Parametric Equivalent
Parametric Equivalent

RXW221M1JBK-1025S | |
|---|---|
DigiKey Part Number | 4403-RXW221M1JBK-1025S-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1JBK-1025S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW221M1JBK-1025S | Surge | 0 | 4403-RZW221M1JBK-1025S-ND | €0.18886 | Parametric Equivalent |
| RF1K221MNN1025E | Chinsan (Elite) | 17 | 4191-RF1K221MNN1025E-ND | €0.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.17434 | €1,046.04 |
| Unit Price without VAT: | €0.17434 |
|---|---|
| Unit Price with VAT: | €0.20921 |



