
RXW121M1HBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXW121M1HBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXW121M1HBK-1012S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 307.5 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Active | Impedance 162 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.09460 | €756.80 |
| Unit Price without VAT: | €0.09460 |
|---|---|
| Unit Price with VAT: | €0.11352 |

