Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJA101M1JBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RJA101M1JBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RJA101M1JBK-1012S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 352.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107CKH063MSA | CORNELL DUBILIER KNOWLES | 0 | 1572-107CKH063MSA-ND | €0.10069 | Parametric Equivalent |
| ECA-1JHG101 | Panasonic Industry | 7.293 | P5582-ND | €0.67000 | Parametric Equivalent |
| ECA-1JHG101B | Panasonic Industry | 922 | P19531CT-ND | €0.69000 | Parametric Equivalent |
| UPS1J101MPD | Nichicon | 1.086 | 493-15845-ND | €0.58000 | Parametric Equivalent |
| UPS1J101MPD1AA | Nichicon | 0 | UPS1J101MPD1AA-ND | €0.13893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.08196 | €655.68 |
| Unit Price without VAT: | €0.08196 |
|---|---|
| Unit Price with VAT: | €0.09835 |






