Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM221M2D---2520S | |
|---|---|
DigiKey Part Number | 4403-LSM221M2D---2520S-ND |
Manufacturer | |
Manufacturer Product Number | LSM221M2D---2520S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.176 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220KXF220MEFC25X20 | Rubycon | 0 | 220KXF220MEFC25X20-ND | €2.26370 | Parametric Equivalent |
| 250KXF220MEFC25X20 | Rubycon | 0 | 250KXF220MEFC25X20-ND | €1.29580 | Parametric Equivalent |
| EKMM201VSN221MQ20S | Chemi-Con | 342 | 565-EKMM201VSN221MQ20S-ND | €4.60000 | Parametric Equivalent |
| LGJ2D221MELA | Nichicon | 239 | 493-16460-ND | €4.03000 | Parametric Equivalent |
| LGJ2E221MELA20 | Nichicon | 72 | 493-16466-ND | €3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | €0.95253 | €742.97 |
| Unit Price without VAT: | €0.95253 |
|---|---|
| Unit Price with VAT: | €1.14304 |




