105 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF110511R10LZF

DigiKey Part Number
5025-SMF110511R10LZFTR-ND - Tape & Reel (TR)
5025-SMF110511R10LZFCT-ND - Cut Tape (CT)
5025-SMF110511R10LZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF110511R10LZF
Description
FIXED IND 105NH 77A 0.125 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
105 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.461" L x 0.224" W (11.70mm x 5.70mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.47000€1.47
10€1.20700€12.07
100€0.99240€99.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.88238€352.95
800€0.83208€665.66
1.200€0.80403€964.84
2.000€0.77006€1,540.12
2.800€0.74849€2,095.77
4.000€0.72631€2,905.24
Manufacturers Standard Package
Unit Price without VAT:€1.47000
Unit Price with VAT:€1.76400