105 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF110511R10LZF

DigiKey Part Number
5025-SMF110511R10LZFTR-ND - Tape & Reel (TR)
5025-SMF110511R10LZFCT-ND - Cut Tape (CT)
5025-SMF110511R10LZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF110511R10LZF
Description
FIXED IND 105NH 77A 0.125 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
105 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.125mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard, 4 Lead
Inductance
Supplier Device Package
Nonstandard, 4 Lead
Tolerance
±15%
Size / Dimension
0.461" L x 0.224" W (11.70mm x 5.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.441" (11.20mm)
Current - Saturation (Isat)
125A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.19200€11.92
100€0.98010€98.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.87140€348.56
800€0.82173€657.38
1.200€0.79403€952.84
2.000€0.76048€1,520.96
2.800€0.73919€2,069.73
4.000€0.71728€2,869.12
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.74000