
SMF110511R07LZF | |
|---|---|
DigiKey Part Number | 5025-SMF110511R07LZFTR-ND - Tape & Reel (TR) 5025-SMF110511R07LZFCT-ND - Cut Tape (CT) 5025-SMF110511R07LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF110511R07LZF |
Description | FIXED IND 70NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, 4 Lead |
Inductance | Supplier Device Package Nonstandard, 4 Lead |
Tolerance ±15% | Size / Dimension 0.461" L x 0.224" W (11.70mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.441" (11.20mm) |
Current - Saturation (Isat) 160A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.19200 | €11.92 |
| 100 | €0.98010 | €98.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.87140 | €348.56 |
| 800 | €0.82173 | €657.38 |
| 1.200 | €0.79403 | €952.84 |
| 2.000 | €0.76048 | €1,520.96 |
| 2.800 | €0.73919 | €2,069.73 |
| 4.000 | €0.71728 | €2,869.12 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |

