
SXO75P3A171-155.520M | |
|---|---|
DigiKey Part Number | 2388-SXO75P3A171-155.520M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75P3A171-155.520M |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.40000 | €3.40 |
| 10 | €3.35500 | €33.55 |
| 50 | €3.30720 | €165.36 |
| 500 | €3.21280 | €1,606.40 |
| Unit Price without VAT: | €3.40000 |
|---|---|
| Unit Price with VAT: | €4.08000 |

