
SXO75L3D171-155.520M | |
|---|---|
DigiKey Part Number | 2388-SXO75L3D171-155.520M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75L3D171-155.520M |
Description | XTAL OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.88000 | €3.88 |
| 10 | €3.83400 | €38.34 |
| 50 | €3.77780 | €188.89 |
| 500 | €3.66526 | €1,832.63 |
| Unit Price without VAT: | €3.88000 |
|---|---|
| Unit Price with VAT: | €4.65600 |

