
SXO75C3C161-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75C3C161-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75C3C161-12.000M |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €1.20600 | €12.06 |
| 50 | €1.16340 | €58.17 |
| 100 | €1.12090 | €112.09 |
| 500 | €1.07840 | €539.20 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |

