
SXO53P3D161-148.500M | |
|---|---|
DigiKey Part Number | 2388-SXO53P3D161-148.500M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53P3D161-148.500M |
Description | XTAL OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €3.72100 | €37.21 |
| 50 | €3.66500 | €183.25 |
| 500 | €3.55670 | €1,778.35 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |

