24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO22C3A481-24.000M

DigiKey Part Number
5173-SXO22C3A481-24.000MTR-ND - Tape & Reel (TR)
5173-SXO22C3A481-24.000MCT-ND - Cut Tape (CT)
5173-SXO22C3A481-24.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXO22C3A481-24.000M
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.17000€1.17
10€1.02100€10.21
25€0.96520€24.13
50€0.92540€46.27
100€0.88700€88.70
250€0.83884€209.71
500€0.80416€402.08
1.000€0.77092€770.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.72107€2,163.21
6.000€0.69132€4,147.92
9.000€0.67450€6,070.50
Manufacturers Standard Package
Unit Price without VAT:€1.17000
Unit Price with VAT:€1.40400