
SXO21C3A171-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXO21C3A171-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO21C3A171-20.000M |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO21C3A171-20.000M Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.75700 | €7.57 |
| 50 | €0.70760 | €35.38 |
| 100 | €0.62540 | €62.54 |
| 500 | €0.59244 | €296.22 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

