
SVC75C3D48C2-50.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3D48C2-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3D48C2-50.000M |
Description | XTAL OSC VCXO 50.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 50 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.61300 | €26.13 |
| 50 | €2.48220 | €124.11 |
| 100 | €2.22100 | €222.10 |
| 500 | €2.07844 | €1,039.22 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

