
SCNHB-J1175-SORPM | |
|---|---|
DigiKey Part Number | 2388-SCNHB-J1175-SORPM-ND |
Manufacturer | |
Manufacturer Product Number | SCNHB-J1175-SORPM |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.67000 | €10.67 |
| 10 | €10.18200 | €101.82 |
| 50 | €9.36580 | €468.29 |
| 100 | €9.15340 | €915.34 |
| Unit Price without VAT: | €10.67000 |
|---|---|
| Unit Price with VAT: | €12.80400 |

