
SCNBN-J1275-SOPMR | |
|---|---|
DigiKey Part Number | 2388-SCNBN-J1275-SOPMR-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J1275-SOPMR |
Description | CONN BNC 2 JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 2 | |
Features | Board Guide | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.48000 | €9.48 |
| 10 | €8.98500 | €89.85 |
| 50 | €8.30480 | €415.24 |
| 100 | €6.60080 | €660.08 |
| 500 | €6.30820 | €3,154.10 |
| Unit Price without VAT: | €9.48000 |
|---|---|
| Unit Price with VAT: | €11.37600 |

