
VF40281BX-000U-S9H | |
|---|---|
DigiKey Part Number | 259-VF40281BX-000U-S9H-ND |
Manufacturer | |
Manufacturer Product Number | VF40281BX-000U-S9H |
Description | 12VDC FAN 40X28MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.5 CFM (0.882m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | VF40281BX-000U-S9H Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features PWM Control |
Packaging Box | Noise 63.7dB(A) |
Part Status Active | Power (Watts) 13.68 W |
Voltage - Rated | RPM |
Size / Dimension Square - 40mm L x 40mm H | Termination 3 Wire Leads |
Width 28.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 31.5 CFM (0.882m³/min) | Current Rating (Amps) 1.14A |
Static Pressure 3.950 in H2O (983.9 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €14.90467 | €2,235.70 |
| Unit Price without VAT: | €14.90467 |
|---|---|
| Unit Price with VAT: | €17.88560 |

