
PFE0384BX-000U-S99 | |
|---|---|
DigiKey Part Number | 259-PFE0384BX-000U-S99-ND |
Manufacturer | |
Manufacturer Product Number | PFE0384BX-000U-S99 |
Description | 48VDC FAN 140X38MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 282.5 CFM (7.91m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFE0384BX-000U-S99 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Packaging Box | Noise 65.9dB(A) |
Part Status Active | Power (Watts) 35.52 W |
Voltage - Rated | RPM |
Size / Dimension Square - 140mm L x 140mm H | Termination 4 Wire Leads |
Width 38.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 282.5 CFM (7.91m³/min) | Current Rating (Amps) 0.740A |
Static Pressure 1.880 in H2O (468.3 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €49.55333 | €1,783.92 |
| Unit Price without VAT: | €49.55333 |
|---|---|
| Unit Price with VAT: | €59.46400 |

