
PFE0384BX-000U-A99 | |
|---|---|
DigiKey Part Number | 259-PFE0384BX-000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PFE0384BX-000U-A99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFE0384BX-000U-A99 Models |
Category | Noise 67.9dB(A) |
Mfr | Power (Watts) 35.52 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 140mm L x 140mm H | Current Rating (Amps) 0.740A |
Width 38.00mm | Voltage Range 36 ~ 72VDC |
Static Pressure 1.880 in H2O (468.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €49.22194 | €1,771.99 |
| Unit Price without VAT: | €49.22194 |
|---|---|
| Unit Price with VAT: | €59.06633 |

