
PF92381B1-1000U-A9H | |
|---|---|
DigiKey Part Number | 259-PF92381B1-1000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | PF92381B1-1000U-A9H |
Description | FAN 60X38MM 12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 138.1 CFM (3.87m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF92381B1-1000U-A9H Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 62.9dB(A) |
Part Status Active | Power (Watts) 22.2 W |
Voltage - Rated | RPM |
Size / Dimension Square - 92mm L x 92mm H | Termination 2 Wire Leads |
Width 38.00mm | Approval Agency CCC, CE, cURus, TUV |
Air Flow 138.1 CFM (3.87m³/min) | Current Rating (Amps) 1.85A |
Static Pressure 1.950 in H2O (485.7 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.96000 | €30.96 |
| 10 | €24.83300 | €248.33 |
| 25 | €22.59640 | €564.91 |
| 50 | €21.01320 | €1,050.66 |
| 100 | €20.68320 | €2,068.32 |
| Unit Price without VAT: | €30.96000 |
|---|---|
| Unit Price with VAT: | €37.15200 |

