Parametric Equivalent

PF60252VX-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-PF60252VX-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF60252VX-1000U-A99 |
Description | 24DC FAN 60X25MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF60252VX-1000U-A99 Models |
Category | Features Auto Restart |
Mfr | Noise 46.0dB(A) |
Series | Power (Watts) 3.84 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 25.00mm | Current Rating (Amps) 0.160A |
Air Flow 40.0 CFM (1.12m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.660 in H2O (164.4 Pa) | Material - Frame Thermoplastic |
Bearing Type Vapo-Bearing™ | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMD2406PTVX-A.U.GN | Sunon Fans | 178 | 259-PMD2406PTVX-A.U.GN-ND | €13.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.55000 | €15.55 |
| 10 | €12.55400 | €125.54 |
| 25 | €11.43880 | €285.97 |
| 50 | €10.64340 | €532.17 |
| 200 | €9.99905 | €1,999.81 |
| Unit Price without VAT: | €15.55000 |
|---|---|
| Unit Price with VAT: | €18.66000 |


