


KDE0504PFS3-8 | |
|---|---|
DigiKey Part Number | 259-1134-ND |
Manufacturer | |
Manufacturer Product Number | KDE0504PFS3-8 |
Description | FAN AXIAL 40X10.5MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 4.5 CFM (0.126m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.8dB(A) |
Mfr | Power (Watts) 400 mW |
Series | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cUR, UL |
Width 10.50mm | Weight 0.044 lb (19.96 g) |
Air Flow 4.5 CFM (0.126m³/min) | Current Rating (Amps) 0.080A |
Static Pressure 0.090 in H2O (22.4 Pa) | Voltage Range 4 ~ 6VDC |
Bearing Type Sleeve | Material - Frame Polybutylene Terephthalate (PBT) |
Fan Type | Material - Blade Polybutylene Terephthalate (PBT) |





