


KD1206PKB2.(2).GN | |
|---|---|
DigiKey Part Number | KD1206PKB2.(2).GN-ND |
Manufacturer | |
Manufacturer Product Number | KD1206PKB2.(2).GN |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Static Pressure 0.140 in H2O (34.9 Pa) |
Mfr | Bearing Type Ball |
Series | Fan Type |
Packaging Bulk | Noise 29.0dB(A) |
Part Status Obsolete | Power (Watts) 1.1 W |
Voltage - Rated | RPM |
Size / Dimension Square - 60mm L x 60mm H | Termination 2 Wire Leads |
Width 20.00mm | Current Rating (Amps) 0.088A |
Air Flow 19.0 CFM (0.532m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |

