
EEC0384B1-000U-F99 | |
|---|---|
DigiKey Part Number | 259-EEC0384B1-000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | EEC0384B1-000U-F99 |
Description | 48VDC FAN 120X38MM TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 137.7 CFM (3.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EEC0384B1-000U-F99 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Sensor |
Packaging Box | Noise 48.0dB(A) |
Part Status Active | Power (Watts) 9.7 W |
Voltage - Rated | RPM |
Size / Dimension Square - 120mm L x 120mm H | Termination 3 Wire Leads |
Width 38.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 137.7 CFM (3.86m³/min) | Current Rating (Amps) 0.203A |
Static Pressure 0.360 in H2O (89.6 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €14.76250 | €590.50 |
| Unit Price without VAT: | €14.76250 |
|---|---|
| Unit Price with VAT: | €17.71500 |

