MFR Recommended
Similar
Similar
Similar

EE80151S2-000U-999 | |
|---|---|
DigiKey Part Number | 259-EE80151S2-000U-999-ND |
Manufacturer | |
Manufacturer Product Number | EE80151S2-000U-999 |
Description | Thermal Products |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 33.6 CFM (0.941m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE80151S2-000U-999 Models |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.61 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.134A |
Width 15.00mm | Voltage Range 4.5 ~ 13.8VDC |
Air Flow 33.6 CFM (0.941m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 35000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EF80151S2-1000U-999 | Sunon Fans | 0 | 259-EF80151S2-1000U-999-ND | €5.05010 | MFR Recommended |
| CFM-8015BF-130-301 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8015BF-130-301-ND | €7.42115 | Similar |
| CFM-8015CF-130-301 | Same Sky (Formerly CUI Devices) | 159 | 2223-CFM-8015CF-130-301-ND | €7.31000 | Similar |
| CFM-8015V-127-320 | Same Sky (Formerly CUI Devices) | 26 | 102-5605-ND | €7.98000 | Similar |




