Direct




DP202A-2123MBT.GN | |
|---|---|
DigiKey Part Number | 259-1435-ND |
Manufacturer | |
Manufacturer Product Number | DP202A-2123MBT.GN |
Description | FAN AXIAL 120X38MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Ball 84.0 CFM (2.35m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DP202A-2123MBT.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 84.0 CFM (2.35m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 39.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 2600 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 185 ~ 245VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €17.73450 | €709.38 |
| Unit Price without VAT: | €17.73450 |
|---|---|
| Unit Price with VAT: | €21.28140 |









