A2175HBT-TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 2.580
Unit Price: €65.26000
Datasheet
Fan Tubeaxial 240VAC Rectangular/Rounded - 171.5mm L x 151.5mm H Ball 239.0 CFM (6.69m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 240VAC Rectangular/Rounded - 171.5mm L x 151.5mm H Ball 239.0 CFM (6.69m³/min) 2 Terminals
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

A2175HBT-TC

DigiKey Part Number
259-1108-ND
Manufacturer
Manufacturer Product Number
A2175HBT-TC
Description
FAN AXIAL 171.5X51MM 220/240VAC
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Rectangular/Rounded - 171.5mm L x 151.5mm H Ball 239.0 CFM (6.69m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Part Status
Obsolete
Voltage - Rated
240VAC
Size / Dimension
Rectangular/Rounded - 171.5mm L x 151.5mm H
Width
51.00mm
Air Flow
239.0 CFM (6.69m³/min)
Static Pressure
0.690 in H2O (171.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
58.0dB(A)
Power (Watts)
26.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 176°F (-10 ~ 80°C)
Approval Agency
CE, CUR, TUV, UL
Weight
2 lbs (907.2 g)
Current Rating (Amps)
0.230A
Voltage Range
150 ~ 250VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes