Green 571nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVGF151W

DigiKey Part Number
1497-1341-2-ND - Tape & Reel (TR)
1497-1341-1-ND - Cut Tape (CT)
1497-1341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVGF151W
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZVGF151W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.20mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
573nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 0.90mm W
Height (Max)
0.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.23300€2.33
100€0.16540€16.54
500€0.13484€67.42
1.000€0.12478€124.78
2.000€0.11622€232.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.10475€419.00
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800