
XZMEDGKCBD61W | |
|---|---|
DigiKey Part Number | 1497-XZMEDGKCBD61WTR-ND - Tape & Reel (TR) 1497-XZMEDGKCBD61WCT-ND - Cut Tape (CT) 1497-XZMEDGKCBD61WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEDGKCBD61W |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Lens Color Colorless | Package / Case 6-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.60mm L x 3.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 3.60mm x 2.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.52700 | €5.27 |
| 100 | €0.38680 | €38.68 |
| 500 | €0.32420 | €162.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30369 | €303.69 |
| 2.000 | €0.28627 | €572.54 |
| 3.000 | €0.27733 | €831.99 |
| 5.000 | €0.26724 | €1,336.20 |
| 7.000 | €0.26124 | €1,828.68 |
| 10.000 | €0.25538 | €2,553.80 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

