
XZMDK45S | |
|---|---|
DigiKey Part Number | 1497-1166-2-ND - Tape & Reel (TR) 1497-1166-1-ND - Cut Tape (CT) 1497-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK45S |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.21900 | €2.19 |
| 100 | €0.15520 | €15.52 |
| 500 | €0.12642 | €63.21 |
| 1.000 | €0.11692 | €116.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10884 | €217.68 |
| 4.000 | €0.10197 | €407.88 |
| 6.000 | €0.09844 | €590.64 |
| 10.000 | €0.09445 | €944.50 |
| 14.000 | €0.09207 | €1,288.98 |
| 20.000 | €0.08976 | €1,795.20 |
| 50.000 | €0.08464 | €4,232.00 |
| 100.000 | €0.08145 | €8,145.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

