
XZFBB56W | |
|---|---|
DigiKey Part Number | 1497-1137-2-ND - Tape & Reel (TR) 1497-1137-1-ND - Cut Tape (CT) 1497-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB56W |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.40800 | €4.08 |
| 100 | €0.29620 | €29.62 |
| 500 | €0.24604 | €123.02 |
| 1.000 | €0.22958 | €229.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21560 | €431.20 |
| 4.000 | €0.20373 | €814.92 |
| 6.000 | €0.19764 | €1,185.84 |
| 10.000 | €0.19076 | €1,907.60 |
| 14.000 | €0.18668 | €2,613.52 |
| 20.000 | €0.18269 | €3,653.80 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

