
XZDG55W-2 | |
|---|---|
DigiKey Part Number | 1497-XZDG55W-2TR-ND - Tape & Reel (TR) 1497-XZDG55W-2CT-ND - Cut Tape (CT) 1497-XZDG55W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG55W-2 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.51400 | €5.14 |
| 100 | €0.37680 | €37.68 |
| 500 | €0.31546 | €157.73 |
| 1.000 | €0.29536 | €295.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27829 | €556.58 |
| 4.000 | €0.26381 | €1,055.24 |
| 6.000 | €0.25638 | €1,538.28 |
| 10.000 | €0.24800 | €2,480.00 |
| 14.000 | €0.24302 | €3,402.28 |
| 20.000 | €0.23816 | €4,763.20 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

