XZCBD80S-2HTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Kingbright
In Stock: 18.183
Unit Price: €0.68000
Datasheet
Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBD80S-2HTA

DigiKey Part Number
XZCBD80S-2HTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZCBD80S-2HTA
Description
LED BLUE CLEAR 2SMD
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
460nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.40mm W
Lens Style
Oval with Flat Top
Height (Max)
1.30mm
Lens Size
1.65mm x 1.15mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA2214QBS/DKingbright18.183754-AA2214QBS/DCT-ND€0.68000Direct
Obsolete
This product is no longer manufactured. View Substitutes