
XTNI30BF | |
|---|---|
DigiKey Part Number | XTNI30BF-ND |
Manufacturer | |
Manufacturer Product Number | XTNI30BF |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 8mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTNI30BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22600 | €2.26 |
| 100 | €0.16100 | €16.10 |
| 500 | €0.13130 | €65.65 |
| 1.000 | €0.12149 | €121.49 |
| 2.000 | €0.11315 | €226.30 |
| 5.000 | €0.10402 | €520.10 |
| 10.000 | €0.09831 | €983.10 |
| 25.000 | €0.09207 | €2,301.75 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

