
R120 3/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1203/4BLACKSPL-ND 2786-R1203/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 3/4 BLACK SPL |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.750" (19.05mm) |
Mfr | Inner Diameter - Recovered 0.375" (9.53mm) |
Series | Recovered Wall Thickness 0.059" (1.50mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Resistant, Fluid Resistant, Fuel Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 120°C |
Length 300.0' (91.4m) | Shrink Temperature 150°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €4.34000 | €4.34 |
| 5 | €3.57800 | €17.89 |
| 10 | €3.29000 | €32.90 |
| 20 | €3.02600 | €60.52 |
| 50 | €2.70920 | €135.46 |
| 100 | €2.59550 | €259.55 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | €1.73490 | €173.49 |
| 200 | €1.59570 | €319.14 |
| 300 | €1.54480 | €463.44 |
| Unit Price without VAT: | €4.34000 |
|---|---|
| Unit Price with VAT: | €5.20800 |

