New at DigiKey
Heat Shrink Tubing, Flexible 0.875" (22.23mm) 2 to 1 Black 300.0' (91.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE3 7/8 BLACK SPL

DigiKey Part Number
2786-FE37/8BLACKSPL-ND
2786-FE37/8BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
FE3 7/8 BLACK SPL
Description
HEATSHRINK 7/8" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.875" (22.23mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.875" (22.23mm)
Mfr
Inner Diameter - Recovered
0.437" (11.10mm)
Series
Recovered Wall Thickness
0.049" (1.24mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Material
Part Status
Active
Features
Flame Retardant, Fluid Resistant
Type
Color
Shrinkage Ratio
Operating Temperature
-40°C ~ 200°C
Length
300.0' (91.4m)
Shrink Temperature
120°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1€24.12000€24.12
5€19.86200€99.31
10€18.26700€182.67
20€17.04450€340.89
Spool
LengthUnit Price (Per Foot)Ext Price
100€11.18980€1,118.98
Manufacturers Standard Package
Unit Price without VAT:€24.12000
Unit Price with VAT:€28.94400