
FE3 7/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE37/8BLACKSPL-ND 2786-FE37/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 7/8 BLACK SPL |
Description | HEATSHRINK 7/8" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.875" (22.23mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.875" (22.23mm) |
Mfr | Inner Diameter - Recovered 0.437" (11.10mm) |
Series | Recovered Wall Thickness 0.049" (1.24mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -40°C ~ 200°C |
Length 300.0' (91.4m) | Shrink Temperature 120°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €24.12000 | €24.12 |
| 5 | €19.86200 | €99.31 |
| 10 | €18.26700 | €182.67 |
| 20 | €17.04450 | €340.89 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | €11.18980 | €1,118.98 |
| Unit Price without VAT: | €24.12000 |
|---|---|
| Unit Price with VAT: | €28.94400 |

