
F2(Z) 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-F2(Z)3/8BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | F2(Z) 3/8 BLACK SPL |
Description | F2(Z) 3/8 BLACK SPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38925 | €389.25 |
| Unit Price without VAT: | €0.38925 |
|---|---|
| Unit Price with VAT: | €0.46710 |

