
CEP125NP-1R5MC-D | |
|---|---|
DigiKey Part Number | 308-1520-2-ND - Tape & Reel (TR) 308-1520-1-ND - Cut Tape (CT) 308-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEP125NP-1R5MC-D |
Description | FIXED IND 1.5UH 16.5A 2.5 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 16.5 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.49800 | €14.98 |
| 100 | €1.23110 | €123.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.00180 | €500.90 |
| 1.000 | €0.94476 | €944.76 |
| 1.500 | €0.91295 | €1,369.42 |
| 2.500 | €0.88883 | €2,222.07 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

