Similar
Similar

CDRR75NP-4R7MC | |
|---|---|
DigiKey Part Number | 308-1684-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR75NP-4R7MC |
Description | FIXED IND 4.7UH 2.8A 39 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.8 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.04A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G6472M000 | TDK | 922 | 495-77197-1-ND | €0.88000 | Similar |
| DRA73-4R7-R | Eaton - Electronics Division | 505 | 283-3617-1-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.56804 | €568.04 |
| Unit Price without VAT: | €0.56804 |
|---|---|
| Unit Price with VAT: | €0.68165 |



