
CDRR128NP-151MC | |
|---|---|
DigiKey Part Number | 308-CDRR128NP-151MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR128NP-151MC |
Description | FIXED IND 150UH 1.6A 238 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.6 A 238mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 238mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.61723 | €185.17 |
| Unit Price without VAT: | €0.61723 |
|---|---|
| Unit Price with VAT: | €0.74068 |

