
CDRR127NP-102MC | |
|---|---|
DigiKey Part Number | 308-CDRR127NP-102MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR127NP-102MC |
Description | FIXED IND 1MH 570MA 1.271 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 570 mA 1.271Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.271Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
Current - Saturation (Isat) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.52263 | €209.05 |
| Unit Price without VAT: | €0.52263 |
|---|---|
| Unit Price with VAT: | €0.62716 |

